
Onsemi BDV64BTU technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Max Power Dissipation | 125W |
| Polarity | PNP |
| Series | BDV64 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDV64BTU to view detailed technical specifications.
No datasheet is available for this part.