Onsemi BDX34 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| hFE Min | 750 |
| Max Collector Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Polarity | PNP |
| Series | BDX34 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDX34 to view detailed technical specifications.
No datasheet is available for this part.