Onsemi BDX34C_Q technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | -10A |
| hFE Min | 750 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 70W |
| Series | BDX34C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDX34C_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
