Onsemi BDX54ATU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | -8A |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BDX54A |
| DC Rated Voltage | -60V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX54ATU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.