
The BF244C_Q N-Channel MOSFET is packaged in a TO-92 case and rated for a continuous drain current of 50mA. It can withstand a gate to source voltage of -30V and a maximum operating temperature of 150°C. The device is suitable for use in applications where a high level of power dissipation is not required, with a maximum power dissipation of 350mW. The BF244C_Q is available in bulk packaging and is designed for use in a variety of electronic circuits.
Onsemi BF244C_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 50mA |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Series | BF244C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BF244C_Q to view detailed technical specifications.
No datasheet is available for this part.