The BF245B_D27Z is a 30V N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a current rating of 15mA and a power dissipation of 350mW. The device is packaged in a TO-92-3 case and is available in quantities of 2000. The BF245B_D27Z is lead-free and suitable for through-hole mounting.
Onsemi BF245B_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 5mA |
| Current Rating | 15mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF245B_D27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
