
Onsemi BF245B_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 15mA |
| Drain to Source Breakdown Voltage | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Series | BF245B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BF245B_Q to view detailed technical specifications.
No datasheet is available for this part.
