Onsemi BF256B_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 6mA |
| Gate to Source Voltage (Vgs) | -30V |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Series | BF256B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BF256B_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
