
The BF256BJ35Z is a TO-92 packaged N-channel FET with a current rating of 13mA and a gate to source voltage of -30V. It operates within a temperature range of -55°C to 150°C and is suitable for through-hole mounting. The device is rated for 30V and is available in bulk packaging quantities of 2000.
Onsemi BF256BJ35Z technical specifications.
| Package/Case | TO-92 |
| Current Rating | 13mA |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Voltage Rating | 30V |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF256BJ35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.