Onsemi BF256C_J35Z technical specifications.
| Package/Case | TO-92 |
| Current Rating | 18mA |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF256C_J35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
