
The BS270_J18Z is a TO-92 packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 400mA and a drain to source breakdown voltage of 60V. The device has a drain to source resistance of 2 ohms and a maximum power dissipation of 625mW. The BS270_J18Z is available in bulk packaging with a quantity of 2000 units.
Onsemi BS270_J18Z technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 400mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BS270_J18Z to view detailed technical specifications.
No datasheet is available for this part.
