
Onsemi BS270_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 400mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BS270_Q to view detailed technical specifications.
No datasheet is available for this part.
