Onsemi BSC014NE2LSI technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.875nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 45mR |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSC014NE2LSI to view detailed technical specifications.
No datasheet is available for this part.