Onsemi BSP52_Q technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 90V |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Series | BSP52 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSP52_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.