Onsemi BSR50_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Series | BSR50 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSR50_Q to view detailed technical specifications.
No datasheet is available for this part.