Onsemi BSR56_Q technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BSR56 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSR56_Q to view detailed technical specifications.
No datasheet is available for this part.