Onsemi BSR58_Q technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 60R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Series | BSR58 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSR58_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.