Onsemi BTA316B-800C,118 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 600mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BTA316B-800C,118 to view detailed technical specifications.
No datasheet is available for this part.