Onsemi BU640Z-178-HT technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 81.3mm |
| Number of Contacts | 64 |
| Packaging | Rail/Tube |
| Width | 25.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BU640Z-178-HT to view detailed technical specifications.
No datasheet is available for this part.