Onsemi BUT12TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Series | BUT12 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUT12TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.