
Onsemi BUZ71A-R4941 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 110mR |
| Gate to Source Voltage (Vgs) | 20V |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BUZ71A-R4941 to view detailed technical specifications.
No datasheet is available for this part.
