Onsemi BZX55C27_T50R technical specifications.
| Package/Case | DO-35 |
| Impedance | 80R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 14mA |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX55C27_T50R to view detailed technical specifications.
No datasheet is available for this part.
