
Onsemi BZX55C2V4_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 85R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 155mA |
| Zener Voltage | 2.42V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX55C2V4_Q to view detailed technical specifications.
No datasheet is available for this part.
