Onsemi BZX79-C10 technical specifications.
| Capacitance | 70pF |
| Package/Case | DO-35 |
| Diameter | 1.91mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Weight | 80g |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
