Onsemi BZX79-C24 technical specifications.
| Capacitance | 33pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Zener Voltage | 24.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79-C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
