Onsemi BZX79C12_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 25R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Series | BZX79C12 |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 12.05V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX79C12_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
