
The BZX79C20_Q Zener Diode from Onsemi features a DO-35 package with an impedance of 55 ohms. It operates over a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 50 nanoamperes. The device can handle a maximum power dissipation of 500 milliwatts and has a zener voltage of 20 volts with a tolerance of 5%.
Onsemi BZX79C20_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX79C20_Q to view detailed technical specifications.
No datasheet is available for this part.
