Onsemi BZX84-C9V1 technical specifications.
| Capacitance | 130pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Height | 0.93mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 9.1V |
| Zener Current | 5mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84-C9V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
