Onsemi BZX84C3V6_Q technical specifications.
| Package/Case | SOT-23 |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C3V6_Q to view detailed technical specifications.
No datasheet is available for this part.
