The BZX84C5V6_S00Z is a surface mount zener diode from Onsemi with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a voltage tolerance of 5%. The diode is packaged in a SOT-23 package and is available in quantities of 750 per reel. The zener voltage is 5.6V with a zener current of 5mA and a maximum reverse leakage current of 1uA. The impedance is 40R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX84C5V6_S00Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Series | BZX84C5V6 |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C5V6_S00Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
