Onsemi BZX85-C24 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Weight | 0.245g |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX85-C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.