Onsemi BZX85-C33 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX85-C33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
