Onsemi C88F85D0AU-TC-H technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | WDT, LCD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi C88F85D0AU-TC-H to view detailed technical specifications.
No datasheet is available for this part.