Onsemi CAT1021SI-28 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1021SI-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.