
The CAT1021YI-28-T3 is a single-channel watchdog timer from Onsemi, designed to operate within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1W and features a maximum supply current of 3mA. The device is supplied with a voltage between 2V and 3V and is mounted using surface mount technology. The watchdog timer is RoHS compliant and available in a TSSOP package.
Onsemi CAT1021YI-28-T3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1021YI-28-T3 to view detailed technical specifications.
No datasheet is available for this part.
