
The CAT1021ZI-45-GT3 is a simple reset/power-on reset IC from Onsemi, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device monitors a single voltage and provides a reset signal when the supply voltage falls below 4.5V or rises above 4.75V. The reset timeout is 130ms, and the IC consumes an operating supply current of 10uA. It is available in a halogen-free, lead-free MSOP package, packaged on a tape and reel.
Onsemi CAT1021ZI-45-GT3 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.75V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1021ZI-45-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
