
The CAT1022LI-30-G is a simple reset/power-on reset IC from Onsemi, designed for operation within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 1W and is packaged in a PDIP case, suitable for through-hole mounting. This device is compliant with RoHS regulations and has a watchdog timer function. The IC monitors a single voltage and provides an active low reset signal, with a reset timeout of 130ms.
Onsemi CAT1022LI-30-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1022LI-30-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
