
The CAT1023ZI-28-G is a single-channel watchdog timer from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and can handle up to 1W of power dissipation. The device monitors a single voltage and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. It is RoHS compliant and available in rail/Tube packaging.
Onsemi CAT1023ZI-28-G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023ZI-28-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
