
The CAT1023ZI-30-T3 is a 1-channel watchdog timer from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and a maximum supply current of 3mA. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V. It is available in a surface mount MSOP package and is RoHS compliant.
Onsemi CAT1023ZI-30-T3 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023ZI-30-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
