Onsemi CAT1023ZI-45TE13 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023ZI-45TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.