
The CAT1024YI30TE13 is a 5-channel voltage monitor from Onsemi, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3V, with an operating current of 3mA. This device is RoHS compliant and available in quantities of 2000 per reel.
Onsemi CAT1024YI30TE13 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1024YI30TE13 to view detailed technical specifications.
No datasheet is available for this part.
