
The CAT1024ZI-30 is a 5-voltage monitor with a maximum supply current of 3mA and a maximum power dissipation of 1W. It is packaged in an MSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply voltage of 3V. The CAT1024ZI-30 is not radiation hardened and does not have a watchdog timer. It is available in a rail/Tube packaging configuration.
Onsemi CAT1024ZI-30 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1024ZI-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
