The CAT1024ZI-45TE13 is a 5-channel voltage monitor from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C, with a maximum power dissipation of 1W. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It monitors five voltages and has an operating supply current of 3mA.
Onsemi CAT1024ZI-45TE13 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.75V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1024ZI-45TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.