
The CAT1025ZI-28-G is a single-channel voltage monitor from Onsemi, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1W and is designed for surface mount applications. The device is RoHS compliant and suitable for use in a variety of applications where voltage monitoring is required.
Onsemi CAT1025ZI-28-G technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025ZI-28-G to view detailed technical specifications.
No datasheet is available for this part.
