
The CAT1162PI25 is a single voltage monitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and can operate with a maximum supply voltage of 6V and a minimum supply voltage of 2.7V. The device is packaged in a PDIP package and is available in quantities of 50. It is packaged in a rail/Tube format and does not have a watchdog timer.
Onsemi CAT1162PI25 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1162PI25 to view detailed technical specifications.
No datasheet is available for this part.
