
The CAT1163PI28 is a 1-channel voltage monitor from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has an overvoltage threshold of 3V and an undervoltage threshold of 2.85V. It is packaged in a PDIP package and is available in quantities of 50. The device is suitable for use in applications where a single voltage is to be monitored.
Onsemi CAT1163PI28 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Undervoltage Threshold | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1163PI28 to view detailed technical specifications.
No datasheet is available for this part.