
Onsemi CAT1163PI42 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Undervoltage Threshold | 4.25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1163PI42 to view detailed technical specifications.
No datasheet is available for this part.
