
The CAT140049TWI-GT3 is a simple reset/power-on reset IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device monitors a single voltage and features a totem-pole output. It has a maximum supply current of 1mA and can be powered with a supply voltage between 2.5V and 5.5V.
Onsemi CAT140049TWI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.11V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT140049TWI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.