Onsemi CAT22C10LI-20 technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Data Bus Width | 4b |
| Density | 256b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT22C10LI-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.