Onsemi CAT22C10W-20-TE13 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 4b |
| Density | 256b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT22C10W-20-TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.